Add To Favorites
Product Overview
Digi-Key Part Number 926-1287-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

430764-507

Description PELTIER UT15,12,F2,4040,TA,RT,W6
Expanded Description Peltier Module 43.90mm x 39.90mm x 2.84mm 126.2W @ 25°C 14.7A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets UT15,12,F2,4040
Other Related Documents TEC Inspection Guide
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 43.90mm x 39.90mm x 2.84mm
Qmax @ Th 126.2W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 14.7A
Voltage - Max 14.5V
Resistance (Ohms) 0.91
Operating Temperature 80°C
Features Sealed - Silicone RTV
 
Associated Product
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 94.79000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 430764507
926-1287

16:01:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.75000 47.75
10 43.60800 436.08
25 42.22800 1,055.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback