Add To Favorites
Product Overview
Digi-Key Part Number 926-1291-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

430744-513

Description PELTIER UT8,12,F2,3030,TA,EP,W6
Expanded Description Peltier Module 34.00mm x 30.00mm x 2.56mm 69W @ 25°C 8A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Other Related Documents TEC Inspection Guide
Product Training Modules Thermoelectric Module Product Line
Featured Product UltraTEC™ Series
Online Catalog UltraTEC™ Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series UltraTEC™
Part Status Active
Outline L x W x H 34.00mm x 30.00mm x 2.56mm
Qmax @ Th 69W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 8A
Voltage - Max 14.5V
Resistance (Ohms) 1.67
Operating Temperature 80°C
Features Sealed - Epoxy
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 430744513
926-1291

22:27:33 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.32000 54.32
10 49.61200 496.12
25 48.04200 1,201.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback