• Obsolete item.
Product Overview
Digi-Key Part Number 926-1519-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

430263-506

Description OT20,12,F0T,0406,11,W2.25
Expanded Description Peltier Module 6.10mm x 6.10mm x 2.18mm 1.6W @ 25°C 2A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
926-1203-ND 430263-501 Laird Technologies - Engineered Thermal Solutions Bulk ? 8 - Immediate
40.11000 1
Documents & Media
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product OptoTEC™ Series
TLAM Optotec Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series OptoTEC™
Part Status Obsolete
Outline L x W x H 6.10mm x 6.10mm x 2.18mm
Qmax @ Th 1.6W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 2A
Voltage - Max 1.4V
Resistance (Ohms) 0.63
Operating Temperature -
Features 0.54" (13.72mm) Tip Length
 
Additional Resources
Standard Package ? 1
Other Names 926-1519

16:56:51 2/26/2017

Send Feedback