• Obsolete item.
Product Overview
Digi-Key Part Number 926-1518-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

430013-511

Description OT15,66,F0T,1211,11,W2.25
Expanded Description Peltier Module 14.40mm x 11.30mm x 2.44mm 6.8W @ 25°C 1.5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
926-1202-ND 430013-501 Laird Technologies - Engineered Thermal Solutions Bulk ? 37 - Immediate
52.42000 1
Documents & Media
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product OptoTEC™ Series
TLAM Optotec Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series OptoTEC™
Part Status Obsolete
Outline L x W x H 14.40mm x 11.30mm x 2.44mm
Qmax @ Th 6.8W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 1.5A
Voltage - Max 7.5V
Resistance (Ohms) 4.59
Operating Temperature -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 926-1518

04:06:53 1/24/2017

Send Feedback