• Obsolete item.
Product Overview
Digi-Key Part Number 926-1520-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

430011-510

Description OT12,66,F0T,1211,11,W2.25
Expanded Description Peltier Module 14.40mm x 11.30mm x 2.69mm 5.4W @ 25°C 1.2A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
926-1200-ND 430011-501 Laird Technologies - Engineered Thermal Solutions Bulk ? 20 - Immediate
55.19000 1
Documents & Media
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product OptoTEC™ Series
TLAM Optotec Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series OptoTEC™
Part Status Obsolete
Outline L x W x H 14.40mm x 11.30mm x 2.69mm
Qmax @ Th 5.4W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 1.2A
Voltage - Max 7.5V
Resistance (Ohms) 5.74
Operating Temperature -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 926-1520

21:07:15 1/23/2017

Send Feedback