• Obsolete item.
Product Overview
Digi-Key Part Number 926-1514-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

430005-517

Description OT08,32,F0T,0707,11,W2.25
Expanded Description Peltier Module 8.13mm x 6.50mm x 2.44mm 1.7W @ 25°C 0.8A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
926-1195-ND 430005-501 Laird Technologies - Engineered Thermal Solutions Bulk ? 73 - Immediate
39.41000 1
Documents & Media
Other Related Documents TEC Inspection Guide
Mfg Application Notes Thermoelectric Handbook
Product Training Modules Thermoelectric Module Product Line
Featured Product OptoTEC™ Series
TLAM Optotec Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series OptoTEC™
Part Status Obsolete
Outline L x W x H 8.13mm x 6.50mm x 2.44mm
Qmax @ Th 1.7W @ 25°C
Delta Tmax @ Th 67°C @ 25°C
Current - Max 0.8A
Voltage - Max 3.7V
Resistance (Ohms) 4.17
Operating Temperature -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 926-1514

23:55:52 1/20/2017

Send Feedback