Add To Favorites
Product Overview
Digi-Key Part Number 1470-2228-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

SHP350PS15

Description AC/DC CONVERTER 15V 350W
Expanded Description Enclosed AC DC Converter 1 Output 15V 22A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series SHP
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 22A
Power (Watts) 350W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 85%
Operating Temperature -40°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm)
Minimum Load Required No
Approvals CB
 
Additional Resources
Standard Package ? 1
Other Names 1470-2228

11:58:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.00000 123.00
5 119.31000 596.55
10 115.62000 1,156.20
25 110.70040 2,767.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback