Add To Favorites
Product Overview
Digi-Key Part Number 1470-2208-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RDC3072S12

Description DC/DC CONVERTER 12V 30W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 140V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RDC Series, 30 W Datasheet
Video File XP Power Railway DC/DC Converters | Digi-Key Daily
Featured Product Railway DC/DC Converters
Online Catalog RDC Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series RDC
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 140V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.5A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications Railway
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 7-DIP Module (6 Leads)
Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Operating Temperature -40°C ~ 75°C
Efficiency 88%
 
Additional Resources
Standard Package ? 10
Other Names 1470-2208-5

14:47:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.00000 105.00
5 101.85000 509.25
10 98.70100 987.01
25 94.50040 2,362.51
100 88.20040 8,820.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback