Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-2203-5-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

RDC30110T0515

Description DC/DC CONVERTER 5V +/-15V
Expanded Description Isolated Module DC DC Converter 3 Output 5V 15V -15V 4A, 330mA, 330mA 55V - 176V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RDC Series, 30 W Datasheet
Video File XP Power Railway DC/DC Converters | Digi-Key Daily
Featured Product Railway DC/DC Converters
Online Catalog RDC Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series RDC
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 3
Voltage - Input (Min) 55V
Voltage - Input (Max) 176V
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Current - Output (Max) 4A, 330mA, 330mA
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications Railway
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 7-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Operating Temperature -40°C ~ 75°C
Efficiency 88%
 
Additional Resources
Standard Package ? 10
Other Names 1470-2203-5

22:48:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 130.00000 130.00
5 126.10000 630.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback