Add To Favorites
Product Overview
Digi-Key Part Number 1470-2157-5-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

LDU2030S700

Description LED SUPPLY CC BUCK 2-28V 700MA
Expanded Description 700mA 2 ~ 28 V Constant Current LED Driver Buck Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LDU20 Series Datasheet
Design Resources Lighting Product Selector
Online Catalog LDU Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series LDU20
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 30V
Voltage - Output 2 ~ 28 V
Current - Output (Max) 700mA
Power (Watts) 20W
Dimming Analog, PWM
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 70°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 14-DIP Module, 4 Leads
Size / Dimension 0.80" L x 0.40" W x 0.27" H (20.3mm x 10.2mm x 6.9mm)
Packaging ? Tube ?
Approvals EN
Weight 0.006 lb (2.72g)
 
Additional Resources
Standard Package ? 20
Other Names 1470-2157-5

20:51:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.50000 9.50
5 9.21600 46.08
10 8.93000 89.30
25 8.55000 213.75
100 8.03400 803.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback