Add To Favorites
Product Overview
Digi-Key Part Number 1470-2155-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LDU1416S700

Description LED SUPPLY CC BUCK 2-14V 700MA
Expanded Description 700mA 2 ~ 14 V Constant Current LED Driver Buck Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LDU05/07/14 Series Datasheet
Design Resources Lighting Product Selector
Online Catalog LDU Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series LDU14
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 16V
Voltage - Output 2 ~ 14 V
Current - Output (Max) 700mA
Power (Watts) 10W
Dimming Analog, PWM
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Through Hole
Package / Case 8-DIP Module, 5 Leads
Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)
Packaging ? Tube ?
Approvals EN
Weight 0.004 lb (1.81g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1470-2155-5

01:20:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.75000 8.75
5 8.48800 42.44
10 8.22500 82.25
25 7.87520 196.88
100 7.39700 739.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback