Add To Favorites
Product Overview
Digi-Key Part Number 1470-2144-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

LCL300PS24

Description AC/DC CONVERTER 24V 300W
Expanded Description Enclosed AC DC Converter 1 Output 24V 13A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series LCL
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 13A
Power (Watts) 300W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 8.07" L x 4.33" W x 1.97" H (205.0mm x 110.0mm x 50.0mm)
Minimum Load Required No
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1470-2144

14:58:14 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.00000 117.00
5 113.49000 567.45
10 109.98000 1,099.80
25 105.30000 2,632.50
100 98.28000 9,828.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback