Add To Favorites
Product Overview
Digi-Key Part Number 1470-2069-5-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

JTE0624S24

Description DC/DC CONVERTER 24V 6W
Expanded Description Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series JTE
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 250mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (7 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Operating Temperature -40°C ~ 100°C
Efficiency 84%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1470-2069-5

06:11:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.95000 17.95
5 17.41200 87.06
10 16.87300 168.73
25 16.15520 403.88
100 15.07800 1,507.80
500 14.00100 7,000.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback