Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-2022-5-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

JCK6024S3V3

Description DC/DC CONVERTER 3.3V 60W
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 14A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets JCK Series, 60 W Datasheet
Featured Product JCK Series DC-DC Converters
Online Catalog JCK Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series JCK
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 14A
Power (Watts) - Manufacture Series 60W
Voltage - Isolation 1.6kV (1600V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 91%
 
Additional Resources
Standard Package ? 5
Other Names 1470-2022-5

16:17:41 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.00000 99.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback