Add To Favorites
Product Overview
Digi-Key Part Number 1470-2021-5-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

JCK6024S15

Description DC/DC CONVERTER 15V 60W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 4A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets JCK Series, 60 W Datasheet
Featured Product JCK Series DC-DC Converters
Online Catalog JCK Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series JCK
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4A
Power (Watts) - Manufacture Series 60W
Voltage - Isolation 1.6kV (1600V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Operating Temperature -40°C ~ 100°C
Efficiency 91%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 1470-2021-5

21:49:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.00000 99.00
5 96.03000 480.15
10 93.06000 930.60
25 89.10040 2,227.51
100 83.16040 8,316.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback