Add To Favorites
Product Overview
Digi-Key Part Number 1470-1935-5-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

JCE0624S05

Description DC/DC CONVERTER 5V 6W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series JCE
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.2A
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (7 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Operating Temperature -40°C ~ 100°C
Efficiency 79%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1470-1935-5

07:41:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.75000 17.75
5 17.21800 86.09
10 16.68500 166.85
25 15.97520 399.38
100 14.91000 1,491.00
500 13.84500 6,922.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback