Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-1930-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

JCE0624D03

Description DC/DC CONVERTER +/-3.3V 6W
Expanded Description Isolated Module DC DC Converter 2 Output 3.3V -3.3V 909mA, 909mA 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series JCE
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -3.3V
Voltage - Output 3 -
Current - Output (Max) 909mA, 909mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (8 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Operating Temperature -40°C ~ 100°C
Efficiency 76%
 
Additional Resources
Standard Package ? 10
Other Names 1470-1930-5

06:53:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 17.20200 172.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback