Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-1788-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

JCA1048D01

Description DC/DC CONVERTER +/-5V 10W
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series JCA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 800mA, 800mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (8 Leads)
Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Operating Temperature -40°C ~ 100°C
Efficiency 85%
 
Additional Resources
Standard Package ? 16
Other Names 1470-1788-5

12:52:45 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 34.78000 556.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback