Add To Favorites
Product Overview
Digi-Key Part Number 1470-1782-5-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

JCA1024D02

Description DC/DC CONVERTER +/-12V 10W
Expanded Description Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series JCA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 420mA, 420mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (8 Leads)
Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Operating Temperature -40°C ~ 100°C
Efficiency 89%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 1470-1782-5

05:56:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.00000 37.00
5 35.89000 179.45
10 34.78000 347.80
25 33.30000 832.50
100 31.08000 3,108.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback