Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-1770-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

JCA1005S03

Description DC/DC CONVERTER 3.3V 10W
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 2.42A 4.5V - 9V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series JCA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 9V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.42A
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (7 Leads)
Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Operating Temperature -40°C ~ 100°C
Efficiency 82%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 1470-1770-5

19:24:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 31.96000 511.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback