Add To Favorites
Product Overview
Digi-Key Part Number 1470-1380-5-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

IA4809S

Description DC/DC CONVERTER +/-9V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 9V -9V 55mA 43.2V - 52.8V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series IA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 43.2V
Voltage - Input (Max) 52.8V
Voltage - Output 1 9V
Voltage - Output 2 -9V
Voltage - Output 3 -
Current - Output (Max) 55mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 72%
 
Additional Resources
Standard Package ? 20
Other Names 1470-1380-5

01:45:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.50000 6.50
5 6.30600 31.53
10 6.11000 61.10
25 5.85000 146.25
100 5.46000 546.00
500 5.07004 2,535.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback