Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-1369-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IA2409D

Description DC/DC CONVERTER +/-9V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 9V -9V 55mA 21.6V - 26.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series IA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 9V
Voltage - Output 2 -9V
Voltage - Output 3 -
Current - Output (Max) 55mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 76%
 
Additional Resources
Standard Package ? 20
Other Names 1470-1369-5

07:13:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 4.23000 84.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback