Add To Favorites
Product Overview
Digi-Key Part Number 1470-1345-5-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

IA0505S

Description DC/DC CONVERTER +/-5V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 100mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series IA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 74%
 
You May Also Be Interested In
  • IA0512S - XP Power | 1470-1349-5-ND DigiKey Electronics
  • IA0512S
  • XP Power
  • DC/DC CONVERTER +/-12V 1W
  • Unit Price 4.25000
  • 1470-1349-5-ND
Additional Resources
Standard Package ? 20
Other Names 1470-1345-5

08:36:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 4.25
5 4.12200 20.61
10 3.99500 39.95
25 3.82520 95.63
100 3.57000 357.00
500 3.31500 1,657.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback