Add To Favorites
Product Overview
Digi-Key Part Number 1470-1292-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS60US12

Description AC/DC CONVERTER 12V 60W
Expanded Description Open Frame AC DC Converter 1 Output 12V 5A 80 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series ECS
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
Minimum Load Required No
Approvals CB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1470-1292

00:19:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.00000 40.00
5 38.80000 194.00
10 37.60000 376.00
25 36.00000 900.00
100 33.60020 3,360.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback