Add To Favorites
Product Overview
Digi-Key Part Number 1470-1262-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ECP60UD01

Description AC/DC CONVERTER 5V 12V 60W
Expanded Description Open Frame AC DC Converter 2 Output 5V 12V 7A, 3A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets ECP Series, 60 W
Product Training Modules IEC 60601 3rd Edition Medical Safeties
Online Catalog ECP60 Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series ECP
Part Status Active
Type Open Frame
Number of Outputs 2
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 7A, 3A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Minimum Load Required No
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1470-1262

20:17:55 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.00000 47.00
5 45.59000 227.95
10 44.18000 441.80
25 42.30000 1,057.50
100 39.71500 3,971.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback