Add To Favorites
Product Overview
Digi-Key Part Number 1470-1256-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

ECP225PS28

Description AC/DC CONVERTER 28V 150W
Expanded Description Open Frame AC DC Converter 1 Output 28V 8.04A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets ECP Series, 225 W
Product Training Modules IEC 60601 3rd Edition Medical Safeties
Featured Product ECP225 Series
Online Catalog ECP Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series ECP
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8.04A
Power (Watts) 150W (225W Forced Air)
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV (4000V)
Efficiency 94%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)
Minimum Load Required No
Approvals CB, CE
 
Additional Resources
Standard Package ? 1
Other Names 1470-1256

22:38:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.00000 115.00
5 111.55000 557.75
10 108.10000 1,081.00
25 103.50000 2,587.50
100 96.60000 9,660.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback