Add To Favorites
Product Overview
Digi-Key Part Number 1470-1083-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

DLG75PS36

Description LED SUPPLY CC/CV AC/DC 36V 2.1A
Expanded Description 2.1A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series DLG
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 36V
Current - Output (Max) 2.1A
Power (Watts) 75W
Voltage - Isolation 3.75kV (3750V)
Dimming -
Features OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 60°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 6.93" L x 2.68" W x 1.54" H (176.0mm x 68.0mm x 39.0mm)
Mounting Type Chassis Mount
Approvals CE, EN, IEC, UL
Weight 2 lbs (907.2g)
 
Additional Resources
Standard Package ? 1
Other Names 1470-1083

06:03:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.40000 54.40
5 52.76800 263.84
10 51.13600 511.36
25 48.96000 1,224.00
100 45.96800 4,596.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback