Add To Favorites
Product Overview
Digi-Key Part Number 1470-1079-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

DLG50PS36

Description LED SUPPLY CC/CV AC/DC 36V 1.4A
Expanded Description 1.4A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series DLG
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 36V
Current - Output (Max) 1.4A
Power (Watts) 50W
Voltage - Isolation 3.75kV (3750V)
Dimming -
Features OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 60°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 6.93" L x 2.68" W x 1.54" H (176.0mm x 68.0mm x 39.0mm)
Mounting Type Chassis Mount
Approvals CE, EN, IEC, UL
Weight 2 lbs (907.2g)
 
Additional Resources
Standard Package ? 1
Other Names 1470-1079

06:45:07 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.00000 44.00
5 42.68000 213.40
10 41.36000 413.60
25 40.04000 1,001.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback