Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1470-1071-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DLG100PS36

Description LED SUPPLY CC/CV AC/DC 36V 2.8A
Expanded Description 2.8A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

XP Power

Series DLG
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 36V
Current - Output (Max) 2.8A
Power (Watts) 100W
Voltage - Isolation 3.75kV (3750V)
Dimming -
Features OTP, OVP, SCP
Ratings -
Operating Temperature -30°C ~ 70°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 8.74" L x 2.68" W x 1.54" H (222.0mm x 68.0mm x 39.0mm)
Mounting Type Chassis Mount
Approvals CE, EN, IEC, UL
Weight 2.3 lbs (1kg)
 
Additional Resources
Standard Package ? 1
Other Names 1470-1071

22:25:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.00000 68.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback