Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1470-1068-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BCS75US27-C

Description AC/DC CONVERTER 2X27.6V 75W
Expanded Description Enclosed AC DC Converter 2 Output 27.6V 27.6V 2.75A, 1.1A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BSC Series, 75/100/155 W
Featured Product BCS Series: Industrial AC-DC Converters
Online Catalog BCS Series
Product Attributes Select All
Categories
Manufacturer

XP Power

Series BCS
Part Status Last Time Buy
Type Enclosed
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 27.6V
Voltage - Output 2 27.6V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.75A, 1.1A
Power (Watts) 75W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.09" L x 3.83" W x 1.47" H (129.5mm x 97.5mm x 37.5mm)
Minimum Load Required No
Approvals -
 
Additional Resources
Standard Package ? 1
Other Names 1470-1068

14:32:52 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.00000 48.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback