Add To Favorites
Product Overview
Digi-Key Part Number 1460-1049-ND
Quantity Available 1,446
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC5031-LA

Description IC MOTOR DRIVER SPI 48QFN
Expanded Description Bipolar Motor Driver Power MOSFET SPI 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Tray ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (8)
Interface SPI
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications General Purpose
Current - Output -
Voltage - Supply 3.3 V ~ 5 V
Voltage - Load 4.75 V ~ 16 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 416
Other Names 00-0112
1460-1049

19:31:25 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.53000 10.53
10 9.47600 94.76
25 8.63400 215.85
100 7.79160 779.16
250 7.15988 1,789.97
500 6.52814 3,264.07
1,000 5.68580 5,685.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback