Add To Favorites
Product Overview
Digi-Key Part Number 1460-1058-5-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC429-PI24

Description IC MOTOR CONTROLLER SPI 24SOP
Expanded Description Bipolar Motor Driver CMOS SPI 24-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMC429
Product Training Modules TMC429-LA Stepper Motor Controllers
Featured Product Trinamic - TMC429 Motor Controllers
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Controller - Commutation, Direction Management
Output Configuration SPI, Step/Direction
Interface SPI
Technology CMOS
Step Resolution 1 ~ 1/64
Applications General Purpose
Current - Output -
Voltage - Supply 3.3 V ~ 5 V
Voltage - Load -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 00-0080
1460-1058-5

15:44:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.15000 14.15
10 12.86700 128.67
25 11.90240 297.56
100 10.93730 1,093.73
250 9.97224 2,493.06
500 9.32886 4,664.43
1,000 8.55682 8,556.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback