Add To Favorites
Product Overview
Digi-Key Part Number 1460-1057-5-ND
Quantity Available 1,115
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC429-I

Description IC MOTOR CONTROLLER SPI 16SSOP
Expanded Description Bipolar Motor Driver CMOS SPI 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMC429
Product Training Modules TMC429-LA Stepper Motor Controllers
RoHS Information RoHS Complinat Statement
Featured Product Trinamic - TMC429 Motor Controllers
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Controller - Commutation, Direction Management
Output Configuration SPI, Step/Direction
Interface SPI
Technology CMOS
Step Resolution 1 ~ 1/64
Applications General Purpose
Current - Output -
Voltage - Supply 3.3 V ~ 5 V
Voltage - Load -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 00-0074
1460-1057-5

10:13:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.04000 13.04
10 11.85700 118.57
25 10.96800 274.20
100 10.07880 1,007.88
250 9.18948 2,297.37
500 8.59662 4,298.31
1,000 7.88517 7,885.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback