Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Motor Type - Stepper Motor Type - AC, DC Function Output Configuration Interface Technology Step Resolution Applications Current - Output Voltage - Supply Voltage - Load Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TMC262-LA-T Datasheet TMC262-LA-T - Trinamic Motion Control GmbH 1460-1069-2-ND IC MOTOR CTRLR SPI 32QFN 4,000 - Immediate
4.03091 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Bipolar
-
Controller - Commutation, Direction Management Pre-Driver - Half Bridge (4) SPI, Step/Direction Power MOSFET 1 ~ 1/256 General Purpose
-
3.3 V ~ 5.5 V 9 V ~ 60 V -40°C ~ 125°C (TJ) Surface Mount 32-VFQFN Exposed Pad 32-QFN (5x5)
TMC262-LA-T Datasheet TMC262-LA-T - Trinamic Motion Control GmbH 1460-1069-1-ND IC MOTOR CONTROLLER SPI 32QFN 5,883 - Immediate
7.98000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Bipolar
-
Controller - Commutation, Direction Management Pre-Driver - Half Bridge (4) SPI, Step/Direction Power MOSFET 1 ~ 1/256 General Purpose
-
3.3 V ~ 5.5 V 9 V ~ 60 V -40°C ~ 125°C (TJ) Surface Mount 32-VFQFN Exposed Pad 32-QFN (5x5)
TMC262-LA-T Datasheet TMC262-LA-T - Trinamic Motion Control GmbH 1460-1069-6-ND IC MOTOR CONTROLLER SPI 32QFN 5,883 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Bipolar
-
Controller - Commutation, Direction Management Pre-Driver - Half Bridge (4) SPI, Step/Direction Power MOSFET 1 ~ 1/256 General Purpose
-
3.3 V ~ 5.5 V 9 V ~ 60 V -40°C ~ 125°C (TJ) Surface Mount 32-VFQFN Exposed Pad 32-QFN (5x5)
Results per Page
Page 1/1

06:26:15 1/17/2017