Add To Favorites
Product Overview
Digi-Key Part Number 1460-1044-ND
Quantity Available 2,725
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC262-LA

Description IC MOTOR CTLR SPI 32QFN
Expanded Description Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Tray ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (4)
Interface SPI, Step/Direction
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications General Purpose
Current - Output -
Voltage - Supply 3.3 V ~ 5.5 V
Voltage - Load 9 V ~ 60 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 00-0075
1460-1044

17:47:41 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.79000 8.79
10 7.90800 79.08
25 7.20520 180.13
100 6.50240 650.24
250 5.97516 1,493.79
500 5.44794 2,723.97
1,000 4.74498 4,744.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback