Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Motor Type - Stepper Motor Type - AC, DC Function Output Configuration Interface Technology Step Resolution Applications Current - Output Voltage - Supply Voltage - Load Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TMC260-PA-T Datasheet TMC260-PA-T - Trinamic Motion Control GmbH 1460-1070-2-ND IC MOTOR DRIVER SPI 44QFP 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
-
Discontinued at Digi-Key Bipolar
-
Driver - Fully Integrated, Control and Power Stage Half Bridge (4) SPI, Step/Direction Power MOSFET 1 ~ 1/256 General Purpose 800mA 3.3 V ~ 5.5 V 9 V ~ 40 V -40°C ~ 125°C (TJ) Surface Mount 44-LQFP 44-PQFP (10x10)
TMC260-PA-T Datasheet TMC260-PA-T - Trinamic Motion Control GmbH 1460-1070-1-ND IC MOTOR DRIVER SPI 44QFP 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
-
Discontinued at Digi-Key Bipolar
-
Driver - Fully Integrated, Control and Power Stage Half Bridge (4) SPI, Step/Direction Power MOSFET 1 ~ 1/256 General Purpose 800mA 3.3 V ~ 5.5 V 9 V ~ 40 V -40°C ~ 125°C (TJ) Surface Mount 44-LQFP 44-PQFP (10x10)
TMC260-PA-T Datasheet TMC260-PA-T - Trinamic Motion Control GmbH 1460-1070-6-ND IC MOTOR DRIVER SPI 44QFP 0
Digi-Reel®
-
Digi-Reel®?
-
Discontinued at Digi-Key Bipolar
-
Driver - Fully Integrated, Control and Power Stage Half Bridge (4) SPI, Step/Direction Power MOSFET 1 ~ 1/256 General Purpose 800mA 3.3 V ~ 5.5 V 9 V ~ 40 V -40°C ~ 125°C (TJ) Surface Mount 44-LQFP 44-PQFP (10x10)
Results per Page
Page 1/1

09:59:15 1/22/2017