• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1460-1042-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TMC260-PA

Description IC MOTOR DRIVER SPI 44QFP
Expanded Description Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1460-1173-ND TMC260A-PA Trinamic Motion Control GmbH Tray ? 1,043 - Immediate
8.66000 1
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface SPI, Step/Direction
Technology Power MOSFET
Step Resolution 1 ~ 1/256
Applications General Purpose
Current - Output 800mA
Voltage - Supply 3.3 V ~ 5.5 V
Voltage - Load 9 V ~ 40 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 44-LQFP
Supplier Device Package 44-PQFP (10x10)
 
For Use With
  • Photo Not Available
  • DRI0035
  • DFRobot
  • TMC260 STEPPER MOTOR DRIVER SHIE
  • Unit Price 29.00000
  • DRI0035-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 00-0085
1460-1042

01:02:13 2/28/2017

Send Feedback