Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1439-1246-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

24571438

Description ENCLOS HSNG FOR 3U 84HP 255MM
Expanded Description Metal, Aluminum Chassis, Open 10.059" L x 17.673" W x 5.250" H (255.50mm x 448.90mm x 133.35mm) Natural
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Desk-Top Case Catalog
Featured Product ratiopacpro-compacpro-comptec-series-case-platforms
Online Catalog Rack Accessories
Product Attributes Select All
Categories
Manufacturer

Schroff

Series ratiopacPRO
Part Status Active
Type Chassis, Open
Size / Dimension 10.059" L x 17.673" W x 5.250" H (255.50mm x 448.90mm x 133.35mm)
Features -
Color Natural
Material Metal, Aluminum
For Use With/Related Products 19" Panel Width Racks
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 1439-1246
24571-438

11:51:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 241.43000 241.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback