Add To Favorites
Product Overview
Digi-Key Part Number 1439-1241-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

24571091

Description CASE ALUM NAT 17.15"L X 17.67"W
Expanded Description Case Metal, Aluminum Natural Split Sides and End Panel(s) 17.146" L x 17.673" W (435.50mm x 448.90mm) X 7.000" (177.80mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Schroff

Series ratiopacPRO
Part Status Active
Container Type Case
Size / Dimension 17.146" L x 17.673" W (435.50mm x 448.90mm)
Height 7.000" (177.80mm)
Area (L x W) 303" (1955cm)
Design Split Sides and End Panel(s)
Material Metal, Aluminum
Color Natural
Thickness 0.039" (1.00mm)
Features -
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
You May Also Be Interested In
  • 24571043 - Schroff | 1439-1240-ND DigiKey Electronics
  • 24571043
  • Schroff
  • CASE ALUM NAT 17.15"L X 17.67"W
  • Unit Price 280.19000
  • 1439-1240-ND
Additional Resources
Standard Package ? 1
Other Names 1439-1241
24571-091

16:39:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 311.47000 311.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback