Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1439-1239-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

24571042

Description CASE ALUM NAT 14.78"L X 17.67"W
Expanded Description Case Metal, Aluminum Natural Split Sides and End Panel(s) 14.783" L x 17.673" W (375.50mm x 448.90mm) X 5.250" (133.35mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Schroff

Series ratiopacPRO
Part Status Active
Container Type Case
Size / Dimension 14.783" L x 17.673" W (375.50mm x 448.90mm)
Height 5.250" (133.35mm)
Area (L x W) 261" (1684cm)
Design Split Sides and End Panel(s)
Material Metal, Aluminum
Color Natural
Thickness 0.039" (1.00mm)
Features -
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 1439-1239
24571-042

20:26:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 265.23000 265.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback