Add To Favorites
Product Overview
Digi-Key Part Number 1439-1024-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

14575471

Description CASE ALUM GRAY 20.12"L X 18.54"W
Expanded Description Case Metal, Aluminum Gray Split Sides 20.118" L x 18.543" W (511.00mm x 471.00mm) X 11.043" (280.50mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Schroff

Series compacPRO
Part Status Active
Container Type Case
Size / Dimension 20.118" L x 18.543" W (511.00mm x 471.00mm)
Height 11.043" (280.50mm)
Area (L x W) 373" (2406cm)
Design Split Sides
Material Metal, Aluminum
Color Gray
Thickness 0.059" (1.50mm)
Features Vented
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 1439-1024
14575-471

19:58:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 386.95000 386.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback