Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1439-1020-ND
Quantity Available
Manufacturer

Manufacturer Part Number

14575463

Description CASE ALUM GRAY 10.67"L X 18.54"W
Expanded Description Case Metal, Aluminum Gray Split Sides 10.669" L x 18.543" W (271.00mm x 471.00mm) X 11.043" (280.50mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Schroff

Series compacPRO
Part Status Active
Container Type Case
Size / Dimension 10.669" L x 18.543" W (271.00mm x 471.00mm)
Height 11.043" (280.50mm)
Area (L x W) 198" (1277cm)
Design Split Sides
Material Metal, Aluminum
Color Gray
Thickness 0.059" (1.50mm)
Features Vented
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 1439-1020
14575-463

08:59:08 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 291.75000 291.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback