Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1439-1017-ND
Quantity Available
Manufacturer

Manufacturer Part Number

14575176

Description CASE ALUM GRAY 15.39"L X 18.54"W
Expanded Description Case Metal, Aluminum Gray Split Sides and End Panel(s) 15.394" L x 18.543" W (391.00mm x 471.00mm) X 5.791" (147.10mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Schroff

Series compacPRO
Part Status Active
Container Type Case
Size / Dimension 15.394" L x 18.543" W (391.00mm x 471.00mm)
Height 5.791" (147.10mm)
Area (L x W) 285" (1839cm)
Design Split Sides and End Panel(s)
Material Metal, Aluminum
Color Gray
Thickness 0.059" (1.50mm)
Features Vented Panels
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 1439-1017
14575-176

02:39:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 282.23000 282.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback