Add To Favorites
Product Overview
Digi-Key Part Number 1439-1016-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

14575175

Description CASE ALUM GRAY 13.03"L X 18.54"W
Expanded Description Case Metal, Aluminum Gray Split Sides and End Panel(s) 13.031" L x 18.543" W (331.00mm x 471.00mm) X 5.791" (147.10mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Schroff

Series compacPRO
Part Status Active
Container Type Case
Size / Dimension 13.031" L x 18.543" W (331.00mm x 471.00mm)
Height 5.791" (147.10mm)
Area (L x W) 242" (1561cm)
Design Split Sides and End Panel(s)
Material Metal, Aluminum
Color Gray
Thickness 0.059" (1.50mm)
Features Vented Panels
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1439-1016
14575-175

11:56:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 269.31000 269.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback