Add To Favorites
Product Overview
Digi-Key Part Number 1436-1076-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

156-00871

Description T50ROSEC10 EDGE CLIP/TIE ASMY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series EdgeClip
Packaging ? 500 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 1.77" (45.00mm)
Length 0.656' (200.00mm, 7.87")
Width 0.181" (4.60mm)
Mounting Type Edge Clip
Tensile Strength 50 lbs (22.7 kg)
Features Heat Stabilized
Material Polyamide (PA), Nylon
Color Black
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1436-1088-ND 156-00877 HellermannTyton Bag 1,500 - Immediate
1.10286 500
1436-1068-ND 156-00860 HellermannTyton Bag 1,500 - Immediate
1.19000 1
1436-1074-ND 156-00862 HellermannTyton Bag 0
0.76132 500  Non-Stock ?
1436-1077-ND 156-00864 HellermannTyton Bag 4,607 - Immediate
0.76708 500
1436-1085-ND 156-00874 HellermannTyton Bag 2,000 - Immediate
0.98672 500
1436-1086-ND 156-00872 HellermannTyton Bag 6,000 - Immediate
1.10286 500
1436-1756-ND 156-00876 HellermannTyton Bag 1,000 - Immediate
0.88150 500
156-00555-ND 156-00555 HellermannTyton Bag 0
0.59058 500  Non-Stock ?
156-00557-ND 156-00557 HellermannTyton Bag 0
0.66744 500  Non-Stock ?
1436-1753-ND 156-00538 HellermannTyton Bag 1,000 - Immediate
0.75772 500
1436-1755-ND 156-00867 HellermannTyton Bag 1,000 - Immediate
0.76422 500
156-00541-ND 156-00541 HellermannTyton Bag 0
0.76708 500  Non-Stock ?
156-00554-ND 156-00554 HellermannTyton Bag 0
0.46088 500  Non-Stock ?
1436-1757-ND 156-00878 HellermannTyton Bag 1,400 - Immediate
1.10286 500
1436-1087-ND 156-00873 HellermannTyton Bag 496 - Immediate
1.70000 1
1436-1758-ND 156-01601 HellermannTyton Bag 500 - Immediate
1.04986 500
156-00537-ND 156-00537 HellermannTyton Bag 0
1.07378 500  Non-Stock ?
1436-1057-ND 156-00553 HellermannTyton Bag 2,500 - Immediate
0.46088 500
Additional Resources
Standard Package ? 500
Other Names 1436-1076
T50ROSEC10

21:54:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.76422 382.11
1,000 0.67931 679.31
1,500 0.63685 955.28
2,500 0.61563 1,539.07
5,000 0.59440 2,971.99
12,500 0.55194 6,899.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback