Add To Favorites
Product Overview
Digi-Key Part Number 1436-1072-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

156-00865

Description T50SOSEC5A BLK EDGE CLIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series EdgeClip
Packaging ? 500 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 1.22" (31.00mm)
Length 0.492' (150.00mm, 5.90")
Width 0.181" (4.60mm)
Mounting Type Edge Clip
Tensile Strength 50 lbs (22.7 kg)
Features Heat Stabilized
Material Polyamide (PA), Nylon
Color Black
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1436-1746-ND 156-00017 HellermannTyton Bag 1,000 - Immediate
0.92896 500
156-00875-ND 156-00875 HellermannTyton Bag 0
0.92896 500  Non-Stock ?
1436-1745-ND 156-00016 HellermannTyton Bag 1,000 - Immediate
1.07378 500
156-00858-ND 156-00858 HellermannTyton Bag 0
0.76132 500  Non-Stock ?
156-00863-ND 156-00863 HellermannTyton Bag 0
0.76132 500  Non-Stock ?
156-00866-ND 156-00866 HellermannTyton Bag 0
0.74034 500  Non-Stock ?
156-04601-ND 156-04601 HellermannTyton Bag 0
0.85903 4,000  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names 1436-1072
T50SOSEC5A

03:22:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.75544 377.72
1,000 0.67150 671.50
1,500 0.62953 944.30
2,500 0.60855 1,521.38
5,000 0.58757 2,937.83
12,500 0.54560 6,819.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback