Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1436-1013-ND
Quantity Available
Manufacturer

Manufacturer Part Number

156-00589

Description CABLE TIE-EDGE CLIP 50LB 7.9"L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1436-1783-ND 156-00592 HellermannTyton Bag 200 - Immediate
1.04190 100
156-00593-ND 156-00593 HellermannTyton Bag 0
1.04190 100  Non-Stock ?
156-00635-ND 156-00635 HellermannTyton Bag 0
0.78720 100  Non-Stock ?
156-00588-ND 156-00588 HellermannTyton Bag 0
0.78720 100  Non-Stock ?
1436-1509-ND 156-00468 HellermannTyton Bag 1,900 - Immediate
0.78720 100
Documents & Media
Datasheets 156-00589 Spec Sheet
T50R Drawing
Featured Product Cable Tie and Edge Clip Assemblies
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series Solar E-Clips
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 1.77" (45.00mm)
Length 0.656' (200.00mm, 7.87")
Width 0.181" (4.60mm)
Mounting Type Edge Clip
Tensile Strength 50 lbs (22.7 kg)
Features Heat Stabilized, Impact Modified, UV Resistant
Material Polyamide (PA), Nylon
Color Black
 
Additional Resources
Standard Package ? 100
Other Names 1436-1013

20:00:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.78720 78.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback