Product Index > Optoelectronics > Infrared, UV, Visible Emitters

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Current - DC Forward (If) (Max) Radiant Intensity (Ie) Min @ If Wavelength Voltage - Forward (Vf) (Typ) Viewing Angle Orientation Operating Temperature Mounting Type Package / Case
   
LHUV-0425-0600 Datasheet LHUV-0425-0600 - Lumileds 1416-1157-2-ND EMITTER VISIBL 430NM 1A WFDFN 0
Standard Lead Time 12 Weeks
8.12500 500
Non-Stock
?
Tape & Reel (TR)? LUXEON UV Active Visible 1A 625mW/sr @ 500mA 425nm ~ 430nm 3V 125° Top View -40°C ~ 135°C (TA) Surface Mount 2-SMD, No Lead
LHUV-0425-0600 Datasheet LHUV-0425-0600 - Lumileds 1416-1157-1-ND EMITTER VISIBL 430NM 1A WFDFN 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
LUXEON UV Discontinued at Digi-Key Visible 1A 625mW/sr @ 500mA 425nm ~ 430nm 3V 125° Top View -40°C ~ 135°C (TA) Surface Mount 2-SMD, No Lead
LHUV-0425-0600 Datasheet LHUV-0425-0600 - Lumileds 1416-1157-6-ND EMITTER VISIBL 430NM 1A WFDFN 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
LUXEON UV Discontinued at Digi-Key Visible 1A 625mW/sr @ 500mA 425nm ~ 430nm 3V 125° Top View -40°C ~ 135°C (TA) Surface Mount 2-SMD, No Lead
Results per Page
Page 1/1

15:16:14 1/23/2017