Product Index > Optoelectronics > Infrared, UV, Visible Emitters

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining
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
Packaging Series Part Status Type Current - DC Forward (If) (Max) Radiant Intensity (Ie) Min @ If Wavelength Voltage - Forward (Vf) (Typ) Viewing Angle Orientation Operating Temperature Mounting Type Package / Case
   
LHUV-0420-0650 Datasheet LHUV-0420-0650 - Lumileds 1416-1156-2-ND EMITTER VISIBL 425NM 1A WFDFN 0
Standard Lead Time 12 Weeks
9.87500 500
Non-Stock
?
Tape & Reel (TR)? LUXEON UV Active Visible 1A 675mW/sr @ 500mA 420nm ~ 425nm 3V 125° Top View -40°C ~ 135°C (TA) Surface Mount 2-SMD, No Lead
LHUV-0420-0650 Datasheet LHUV-0420-0650 - Lumileds 1416-1156-1-ND EMITTER VISIBL 425NM 1A WFDFN 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
LUXEON UV Discontinued at Digi-Key Visible 1A 675mW/sr @ 500mA 420nm ~ 425nm 3V 125° Top View -40°C ~ 135°C (TA) Surface Mount 2-SMD, No Lead
LHUV-0420-0650 Datasheet LHUV-0420-0650 - Lumileds 1416-1156-6-ND EMITTER VISIBL 425NM 1A WFDFN 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
LUXEON UV Discontinued at Digi-Key Visible 1A 675mW/sr @ 500mA 420nm ~ 425nm 3V 125° Top View -40°C ~ 135°C (TA) Surface Mount 2-SMD, No Lead
Results per Page
Page 1/1

15:26:21 1/18/2017