Product Index > Optoelectronics > LED Lighting - White

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Color CCT (K) Flux @ 85°C, Current - Test Flux @ 25°C, Current - Test Current - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test CRI (Color Rendering Index) Current - Max Viewing Angle Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
L1T2-5070000000000 Datasheet L1T2-5070000000000 - Lumileds 1416-1181-2-ND LED LUXEON COOL WHITE 5000K 2SMD 0
Standard Lead Time 10 Weeks
1.56250 1,000 Tape & Reel (TR)?
Alternate Packaging
LUXEON TX Active White, Cool 5000K 275 lm (Typ)
-
700mA 2.8V 140 lm/W 70 1.5A 120° Surface Mount 2-SMD, No Lead, Exposed Pad
-
0.146" L x 0.146" W (3.70mm x 3.70mm) 0.083" (2.12mm)
L1T2-5070000000000 Datasheet L1T2-5070000000000 - Lumileds 1416-1181-1-ND LED LUXEON COOL WHITE 5000K 2SMD 864 - Immediate
3.30000 1 Cut Tape (CT)?
Alternate Packaging
LUXEON TX Active White, Cool 5000K 275 lm (Typ)
-
700mA 2.8V 140 lm/W 70 1.5A 120° Surface Mount 2-SMD, No Lead, Exposed Pad
-
0.146" L x 0.146" W (3.70mm x 3.70mm) 0.083" (2.12mm)
L1T2-5070000000000 Datasheet L1T2-5070000000000 - Lumileds 1416-1181-6-ND LED LUXEON COOL WHITE 5000K 2SMD 864 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
LUXEON TX Active White, Cool 5000K 275 lm (Typ)
-
700mA 2.8V 140 lm/W 70 1.5A 120° Surface Mount 2-SMD, No Lead, Exposed Pad
-
0.146" L x 0.146" W (3.70mm x 3.70mm) 0.083" (2.12mm)
Results per Page
Page 1/1

04:59:03 2/28/2017